text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-2ARB471X

ERA Series 0402 470 Ohm ±0.1 % 0.063 W ±10 ppm/°C Metal Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 470Ω
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.35mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$2,550.00
USD
Quantity
Web Price
10,000+
$0.255