
Manufacturer Part #
ERA-3AEB1053V
ERA Series 0603 105 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Resistance: | 105kΩ |
Rated Power: | 0.1W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 150V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,552
USA:
9,552
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$0.305
50
$0.128
100
$0.11
500
$0.0772
1,500+
$0.0606
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount