
Manufacturer Part #
ERA-3AEB1782V
ERA Series 0603 17.8 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
| |||||||||||
Mfr. Name: | Panasonic | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2049 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 17.8kΩ |
Rated Power: | 0.1W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 150V |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
Factory Lead Time:
12 Weeks
Quantity
Web Price
5,000
$0.0434
10,000
$0.0354
15,000
$0.0351
20,000
$0.0349
25,000+
$0.0347
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount