text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-3AEB1782V

ERA Series 0603 17.8 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 17.8kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.35
USD
Quantity
Web Price
1
$0.345
50
$0.125
100
$0.105
500
$0.069
1,500+
$0.052