text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-3AEB1911V

ERA Series 0603 1.91 kOhm ±0.1% 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.91kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
5,000
Multiple Of:
5,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$225.50
USD
Quantity
Web Price
5,000
$0.0451
10,000
$0.0368
15,000
$0.0365
20,000
$0.0363
25,000+
$0.0361