text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-3AEB204V

Thin Film Resistors - SMD 0603 1/10W 200Kohms

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 200kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.35
USD
Quantity
Web Price
1
$0.345
50
$0.125
100
$0.105
500
$0.069
1,500+
$0.052