text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-8AEB2550V

ERA Series 1206 255 Ohm 0.1% 0.25 W ±25ppm/C Metal Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 255Ω
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$670.00
USD
Quantity
Web Price
5,000
$0.134
10,000+
$0.107
Product Variant Information section