text.skipToContent text.skipToNavigation

Manufacturer Part #

ERG-1SJ201

ERG Series 200 Ohm 1 W ±5 % ±350 ppm/°C Axial Metal Oxide Film Fixed Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1613
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 200Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±350ppm/°C
Technology: Metal Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +235°C
Dimension: L  9mm x D  2.8mm
Dielectric Withstanding Voltage: 350V
No. of Terminations: 2
Overload Voltage - Max: 600V
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$323.00
USD
Quantity
Web Price
1,000
$0.0392
4,000
$0.033
10,000
$0.0323
25,000
$0.0317
40,000+
$0.0314
Product Variant Information section