text.skipToContent text.skipToNavigation

Manufacturer Part #

ERG-1SJ331

ERG Series Ø 2.8 x 9 mm 330 Ohm 1 W ±5 % ±350 ppm/°C Metal Oxide Film Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 330Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±350ppm/°C
Technology: Metal Oxide Film
Operating Temp Range: -55°C to +235°C
Dimension: L  9mm x D  2.8mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Surface Mount
Pricing Section
Stock:
29,700
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$41.00
USD
Quantity
Web Price
1,000
$0.041
4,000
$0.0344
10,000
$0.0338
25,000
$0.0331
40,000+
$0.0328
Product Variant Information section