text.skipToContent text.skipToNavigation

Manufacturer Part #

ERG-2SJ392A

ERG Series Ø 4 x 12 mm 3.9 kOhm 2 W ±5 % ±350 ppm/°C Metal Oxide Film Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.9kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±350ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +235°C
Dimension: L  12mm x D  4mm
Height - Max: 5mm
Dielectric Withstanding Voltage: 600V
No. of Terminations: 2
Overload Voltage - Max: 700V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$321.60
USD
Quantity
Web Price
3,000
$0.0642
6,000
$0.0536
12,000
$0.0528
15,000
$0.0526
45,000+
$0.0514
Product Variant Information section