text.skipToContent text.skipToNavigation

Manufacturer Part #

ERG-2SJ562A

RES METAL OXIDE 5.6K OHM 5%35 2W ±350PPM/°C CONFORMAL AXL THRU-HOLE

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5.6kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±350ppm/°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$345.00
USD
Quantity
Web Price
3,000
$0.0575
9,000
$0.0476
12,000
$0.0473
30,000
$0.0464
45,000+
$0.046
Product Variant Information section