text.skipToContent text.skipToNavigation

Manufacturer Part #

ERG-3SJ103

ERG Series 3 W 10 kOhm ±5% ±300 ppm/°C Axial Metal Oxide Film Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Metal Oxide Film
Operating Temp Range: -55°C to +235°C
Dimension: L  15mm x D  5.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$312.00
USD
Quantity
Web Price
4,000+
$0.078
Product Variant Information section