text.skipToContent text.skipToNavigation

Manufacturer Part #

ERG-3SJ104A

ERG Series Ø 5.5 x 15 mm 100 kOhm 3 W ±5 % ±300 ppm/°C Metal Oxide Film Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1704
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +235°C
Dimension: L  15mm x D  5.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$678.00
USD
Quantity
Web Price
1,500
$0.125
3,000
$0.119
6,000
$0.113
7,500
$0.107
22,500+
$0.102
Product Variant Information section