text.skipToContent text.skipToNavigation

Manufacturer Part #

ERG-3SJ432

ERG Series Ø 5.5 x 15 mm 4.3 kOhm 3 W ±5 % ±300 ppm/°C Metal Oxide Film Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.3kΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +235°C
Dimension: L  15mm x D  5.5mm
Height - Max: 6.5mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Overload Voltage - Max: 700V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$408.00
USD
Quantity
Web Price
1,000
$0.122
3,000
$0.102
5,000
$0.101
10,000
$0.0995
20,000+
$0.098
Product Variant Information section