text.skipToContent text.skipToNavigation

Manufacturer Part #

ERG-3SJ823

ERG Series 82 kOhm ±5 % 3 W ±300 ppm/°C Axial Metal Oxide Film Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1623
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 82kΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +235°C
Dimension: L  15mm x D  5.5mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Overload Voltage - Max: 700V
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$100.00
USD
Quantity
Web Price
1,000
$0.10
3,000
$0.081
4,000
$0.0804
10,000
$0.0784
15,000+
$0.0776
Product Variant Information section