text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-12ZYJ332U

ERJ Series 2010 3.3 kOhm 0.75 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.3kΩ
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$180.50
USD
Quantity
Web Price
5,000
$0.0361
10,000
$0.0295
15,000
$0.0292
20,000
$0.029
25,000+
$0.0289