ERJ-14NF2213U in Reel by Panasonic Industry | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-14NF2213U

ERJ Series 1210 221 kOhm 0.5 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-14NF2213U - Technical Attributes
Attributes Table
Resistance: 221kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$537.00
USD
Quantity
Unit Price
5,000
$0.0554
10,000+
$0.0537
Product Variant Information section