text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-14NF2802U

ERJ Series 1210 28 kOhm 0.5 W ±1 % ±100ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 28kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Dimension: L  3.2mm x W  2.5mm
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$158.00
USD
Quantity
Web Price
5,000
$0.0316
10,000
$0.0262
15,000
$0.0259
25,000
$0.0257
50,000+
$0.0253
Product Variant Information section