text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-14NF4993U

ERJ Series 1210 499 kOhm 0.5 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 499kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Stock:
45,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$158.00
USD
Quantity
Web Price
5,000
$0.0316
10,000
$0.0262
15,000
$0.0259
25,000
$0.0257
50,000+
$0.0253