text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-14YJ331U

ERJ Series 1210 330 Ohm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1542
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 330Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$101.00
USD
Quantity
Web Price
5,000
$0.0202
15,000
$0.0167
20,000
$0.0166
50,000
$0.0163
75,000+
$0.0162