text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1GEF1004C

ERJ Series 0201 1 MOhm 0.05 W ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1000kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
15,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$93.00
USD
Quantity
Web Price
15,000
$0.0062
45,000
$0.0051
60,000
$0.0051
150,000
$0.005
225,000+
$0.005
Product Variant Information section