
Manufacturer Part #
ERJ-1GEF3303C
ERJ Series 0201 330 kOhm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
| |||||||||||
Mfr. Name: | Panasonic | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Re-Instatement
03/15/2019 Details and Download
Not Recommended
03/01/2019 Details and Download
Not Recommended
12/31/2018 Details and Download
DISCONTINUATION <90 DAYS
04/09/2018 Details and Download
Discontinuation
03/21/2018 Details and Download
Discontinuation
03/09/2018 Details and Download
PRODUCT DISCONTINUANCE NOTICE- ERJ-1GE SERIES THICK FILM CHIP RESISTORSPanasonic is discontininuing ERJ-1GE series thick film chip resistors due to the materials used to make them.Panasonic has an alternative series that are halogen free as well as a drop in replacement.Last time buy date: June 1st, 2018Last time ship date: July 31st 2018
Product Lifecycle:
Obsolete
Technical Attributes
Attributes Table
Resistance: | 330kΩ |
Rated Power: | 0.05W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 25V |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0201 (0603 Metric) |
Height - Max: | 0.26mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 50V |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
15,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$0.0121
1,000
$0.0087
2,500
$0.0083
5,000
$0.0081
10,000+
$0.0078
Product Variant Information section
Available Packaging
Package Qty:
15000 per
Mounting Method:
Surface Mount