text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1GN0R00C

ERJ Series 0201 0 Ohm 0.05 W Jumper Surface Mount Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.05W
Rated Current: 0.5A
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
2,310
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.10
USD
Quantity
Web Price
1
$0.098
1,000
$0.0098
2,500
$0.0072
5,000
$0.0057
10,000+
$0.0046