text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1GNF51R0C

ERJ Series 0201 51 Ohm ±1 % 0.05 W ±200 ppm/°C Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 51Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.10
USD
Quantity
Web Price
1
$0.098
1,000
$0.0148
2,500
$0.0115
5,000
$0.0095
10,000+
$0.0078