text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1GNJ105C

Res Thick Film 0201 1M Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.05W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: L  0.6mm x W  0.3mm
Height - Max: 0.26mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
15,000
360,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$105.00
USD
Quantity
Web Price
15,000
$0.007
45,000
$0.0057
60,000
$0.0057
150,000
$0.0056
225,000+
$0.0056
Product Variant Information section