text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1GNJ472C

ERJ Series 0201 4.7 kOhm 0.05 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 0.05W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Stock:
75,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.10
USD
Quantity
Web Price
1
$0.098
1,000
$0.0089
2,500
$0.0065
5,000
$0.0051
10,000+
$0.004