text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1RHD6042C

ERJ Series 0201 60.4 kOhm 0.05 W ±0.5 % ±50 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 60.4kΩ
Rated Power: 0.05W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: L  0.6mm x W  0.3mm
Height - Max: 0.26mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$288.00
USD
Quantity
Web Price
15,000
$0.0192
30,000
$0.0156
45,000
$0.0155
60,000+
$0.0154
Product Variant Information section