
Manufacturer Part #
ERJ-1TNF3603U
ERJ Series 2512 360 kOhm ±1 % 1 W ±100 ppm/°C Molded Thick Film Chip Resistor
| |||||||||||
Mfr. Name: | Panasonic | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 360kΩ |
Rated Power: | 1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 2512 (6432 Metric) |
Height - Max: | 0.7mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 500V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
4,000
$0.135
8,000
$0.109
12,000+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount