text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1TRQF1R0U

ERJ Series 2512 1 Ohm 1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 2512 (6432 Metric)
Dimension: L  6.4mm x W  3.2mm
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.63
USD
Quantity
Web Price
1
$0.625
50
$0.40
100
$0.37
500
$0.305
1,500+
$0.27