text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1TRQF4R3U

ERJ Series 2512 4.3 Ohm ±1% 1 W ±100 ppm/°C Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.3Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.63
USD
Quantity
Web Price
1
$0.625
50
$0.345
100
$0.31
500
$0.245
1,500+
$0.205