text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1TRQFR62U

ERJ Series 2512 0.62 Ohm 1 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.62Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
3,750
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.63
USD
Quantity
Web Price
1
$0.625
50
$0.395
100
$0.36
500
$0.30
1,500+
$0.265