text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-2LWFR010X

ERJ Series 0402 10 mOhm 0.2 W ±1 % 0/ +500ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10mΩ
Rated Power: 0.2W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 500ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
30000
Multiple Of:
10000
Total
$3,390.00
USD
Quantity
Web Price
10,000+
$0.113