text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-2RKF1432X

ERJ Series 0402 14.3 kOhm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 14.3kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.35mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.00
USD
Quantity
Web Price
10,000
$0.0032
30,000
$0.0027
100,000
$0.0026
200,000
$0.0026
400,000+
$0.0026