text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-2RKF52R3X

ERJ Series 0402 52.3 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1503
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 52.3Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Stock:
40,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$35.00
USD
Quantity
Web Price
10,000
$0.0035
40,000
$0.0025
100,000
$0.0024
250,000
$0.0023
400,000+
$0.0023