text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3EKF1100V

ERJ Series 0603 110 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 110Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.45mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Stock:
50,000
Minimum Order:
5,000
Multiple Of:
5,000
250,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$20.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000
$0.0041
20,000
$0.0034
75,000
$0.0033
125,000
$0.0033
250,000+
$0.0033