text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3EKF1403V

ERJ Series 0603 140 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1817
Product Specification Section
Panasonic ERJ-3EKF1403V - Technical Attributes
Attributes Table
Resistance: 140kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.45mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
165,000
USA:
165,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$32.00
USD
Quantity
Web Price
5,000
$0.0064
15,000
$0.0054
50,000
$0.0052
100,000
$0.0052
200,000+
$0.0051