text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3GEYJ363V

ERJ Series 0603 36 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1739
Product Specification Section
Panasonic ERJ-3GEYJ363V - Technical Attributes
Attributes Table
Resistance: 36kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
165,000
USA:
165,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.50
USD
Quantity
Web Price
5,000
$0.0057
20,000
$0.0047
50,000
$0.0046
125,000
$0.0046
200,000+
$0.0045