text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3LWFR005V

ERJ Series 0603 5 mOhm ±1% 0.25 W 0 to +700 ppm/°C Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±700ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.50
USD
Quantity
Web Price
1
$0.50
1,000
$0.145
2,500
$0.123
5,000
$0.109
10,000+
$0.096