text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3RQF1R0V

ERJ Series 0603 1 Ohm 0.1 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
25,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.19
USD
Quantity
Web Price
1
$0.186
50
$0.0708
100
$0.0596
500
$0.04
1,500+
$0.0305