text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3RQF2R2V

ERJ Series 0603 2.2 Ohm ±1 % 0.1 W ±200 ppm/°C Molded Thick Film Chip Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.2Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$199.00
USD
Quantity
Web Price
5,000
$0.0244
10,000
$0.0199
20,000
$0.0196
25,000+
$0.0195
Product Variant Information section