text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-6ENF2152V

ERJ Series 0805 21.5 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1629
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 21.5kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$49.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000
$0.0098
15,000
$0.0082
25,000
$0.0081
100,000
$0.0079
150,000+
$0.0078
Product Variant Information section