text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-6ENF3010V

PANASONIC ERJ-6ENF3010V / RES 301 OHM 1/10W 1% 0805 SM

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2052
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 301Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
50000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$475.00
USD
Quantity
Web Price
5,000
$0.0116
15,000
$0.0096
25,000
$0.0095
75,000
$0.0093
125,000+
$0.0092