text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-6ENF5601V

ERJ Series 0805 5.6 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1509
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5.6kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$42.50
USD
Quantity
Web Price
5,000
$0.0085
15,000
$0.0071
25,000
$0.007
100,000
$0.0068
150,000+
$0.0068