text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-6GEYJ911V

ERJ Series 0805 910 Ohm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 910Ω
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±25ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$270.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000
$0.0066
15,000
$0.0056
50,000
$0.0054
100,000
$0.0054
200,000+
$0.0053
Product Variant Information section