text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-6RQFR68V

ERJ Series 0805 0.68 Ohm 0.125 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.68Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±250ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$240.50
USD
Quantity
Web Price
5,000
$0.0481
10,000
$0.0391
15,000
$0.0388
20,000+
$0.0385