text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8BSFR16V

RES 0.16 OHM 1% 1/2W 1206

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 160mΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 250ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$458.00
USD
Quantity
Web Price
5,000+
$0.0916
Product Variant Information section