text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8CWFR016V

ERJ Series 1206 0.016 Ohm ±1% 1 W ±75 ppm/°C Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 16mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.75mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
3,950
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.70
USD
Quantity
Web Price
1
$0.695
50
$0.32
100
$0.28
500
$0.20
1,500+
$0.163