text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8CWJR010V

ERJ Series 1206 0.01 Ohm ±1% 1 W ±75 ppm/°C Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10mΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±75ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.75mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$489.00
USD
Quantity
Web Price
5,000
$0.0978
10,000
$0.0795
15,000
$0.0788
20,000+
$0.0783