text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8ENF18R0V

ERJ Series 1206 18 Ohm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 18Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
45,000
Minimum Order:
5,000
Multiple Of:
5,000
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$80.00
USD
Quantity
Web Price
5,000
$0.016
15,000
$0.0133
25,000
$0.0132
50,000
$0.013
100,000+
$0.0128