text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8ENF19R1V

ERJ Series 1206 19.1 Ohm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1701
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 19.1Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50,000
Multiple Of:
5,000
600,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$650.00
USD
Quantity
Web Price
5,000
$0.016
15,000
$0.0133
25,000
$0.0132
50,000
$0.013
100,000+
$0.0128